Eaton 90A Cartridge Fuses, 76 x 461mm

Subtotal (1 pack of 3 units)*

£1,538.70

(exc. VAT)

£1,846.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£1,538.70£512.90

*price indicative

RS Stock No.:
240-279
Mfr. Part No.:
12BFGHF90
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

90A

Fuse Size

76 x 461mm

Voltage Rating

12kV

RoHS Status: Exempt

COO (Country of Origin):
HU
The Eaton Air Fuse is engineered to provide reliable protection for primary side transformers. Designed for robust performance, it features a cylindrical shape with a unique offset bolted construction that ensures optimal installation and safety. With a high breaking capacity of 40 kA, this air fuse minimises the risk of failure during peak demands. The listed specifications underline its compliance with British Standards, making it a trusted choice for critical electrical applications. The intelligent design also includes a fuse indicator with a striker, enhancing operator safety and system monitoring. Overall, this fuse is a superior choice for applications requiring enhanced protection and efficiency.

Designed to support installation in clip-in mounting methods
Accommodates a range of applications, including fuse switch combination units and fuse bases
Guaranteed durability with a product weight of 4200 g ensuring stability during operation
Rated for a voltage capacity of up to 12 kV to cater to high-power environments

Related links