Eaton 63A Cartridge Fuses, 76 x 461mm

Subtotal (1 pack of 3 units)*

£1,301.45

(exc. VAT)

£1,561.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£1,301.45£433.817

*price indicative

RS Stock No.:
243-212
Mfr. Part No.:
12BFGHD63
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

63A

Fuse Size

76 x 461mm

Voltage Rating

12kV

RoHS Status: Exempt

COO (Country of Origin):
HU
The Eaton Air Fuse offers exceptional protection for primary side transformers, characterised by its robust design and air installation technique. Designed for demanding applications, this fuse operates efficiently at a rated frequency of 50 Hz and a voltage rating of 12 kV, ensuring reliability and safety in high-voltage environments. With a breaking capacity of 40 kA, it provides peace of mind for users, effectively interrupting fault conditions to safeguard equipment. Incorporating a cylindrical shape and offset bolted tags, its installation is simplified, making it a practical choice for fuse switch combination units and fuse bases. This fuse not only meets but exceeds British Standards with KEMA certification, reinforcing its prowess in the medium voltage market.

Cylindrical shape allows for straightforward installation
With striker feature enhances user experience by signalling operational statuses
Clip-in mounting method ensures stability and ease of service
Low resistance design helps minimize energy losses
Ideal for protecting critical transformer infrastructures

Related links