Eaton 80A Cartridge Fuses, 76 x 461mm

Subtotal (1 pack of 3 units)*

£1,385.06

(exc. VAT)

£1,662.07

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Pack(s)
Per Pack
Per unit*
1 +£1,385.06£461.687

*price indicative

RS Stock No.:
246-018
Mfr. Part No.:
12BFGHD80
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

80A

Fuse Size

76 x 461mm

Voltage Rating

12kV

RoHS Status: Exempt

COO (Country of Origin):
HU
The Eaton Air Fuse represents a significant advancement in electrical protection solutions. Designed specifically for the safeguarding of primary side transformers, this highly efficient 80 A fuse operates at a voltage rating of 12 kV, proving indispensable in various electrical installations. Its robust construction ensures a reliable performance under demanding conditions, with a breaking capacity of 40 kA that safeguards against potential overloads. The innovative design includes a striker feature, providing immediate visual feedback on fuse operation status, which enhances operational safety.

Offers reliable protection for transformers against electrical overloads
Compact design facilitates easy integration into various installations
High breaking capacity enhances safety and device longevity
Striker feature provides clear indication of fuse condition
Designed with cylindrical shapes and offset bolted tags for secure mounting

Related links