Eaton 80A Cartridge Fuses, 76 x 359mm

Subtotal (1 pack of 3 units)*

£1,344.39

(exc. VAT)

£1,613.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£1,344.39£448.13

*price indicative

RS Stock No.:
246-019
Mfr. Part No.:
12BFGHO80
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

80A

Fuse Size

76 x 359mm

Voltage Rating

12kV

RoHS Status: Exempt

COO (Country of Origin):
HU
The Eaton Air Fuse is expertly designed to deliver reliable protection for primary side transformers. With a robust construction, it features an impressive amperage rating of 80 A and a voltage rating of 12 kV, ensuring high-performance capabilities. Tailored for use in fuse switch combination units and fuse bases, this fuse effectively manages electrical loads in various industrial applications. Its unique design includes an integrated striker for clear indication of operation. Whether you need dependable performance or compliance with British Standards, this fuse stands out as a top choice in modern electrical safety solutions.

Designed specifically for protection of primary side transformers
Meets strict compliance standards for safety and reliability
Effectively manages electrical loads in industrial applications
Versatile mounting technique supports easy installation

Related links