Eaton 80A Cartridge Fuse, 76 x 403mm
- RS Stock No.:
- 260-762
- Mfr. Part No.:
- 7.2WFNHA80 7.2KV 80A 3"MOTOR START FUSE
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
£1,213.34
(exc. VAT)
£1,456.01
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,213.34 | £404.447 |
*price indicative
- RS Stock No.:
- 260-762
- Mfr. Part No.:
- 7.2WFNHA80 7.2KV 80A 3"MOTOR START FUSE
- Brand:
- Eaton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 80A | |
| Fuse Size | 76 x 403mm | |
| Voltage Rating | 7.2kV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 80A | ||
Fuse Size 76 x 403mm | ||
Voltage Rating 7.2kV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton Motor Fuse Link comes with a striker. It is used as a back up and its primary application is motor protection. It is approved for use by British standards. The breaking capacity is 40 A. It can be used with A3354730 nickel plated copper fuse clip.
7.2 kV rated voltage
BS 2692 1 compliant
BS 2692 1 compliant


