63A Cartridge Fuse, 76 x 403mm

Subtotal (1 pack of 3 units)*

£1,127.47

(exc. VAT)

£1,352.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£1,127.47£375.823

*price indicative

RS Stock No.:
262-327
Mfr. Part No.:
7.2WFNHA63
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

63A

Fuse Size

76 x 403mm

Voltage Rating

7.2kV

RoHS Status: Exempt

COO (Country of Origin):
HU
The Eaton Motor Fuse Link comes with a striker. It is used as a back up and its primary application is motor protection. It is approved for use by British standards. The breaking capacity is 40 A. It can be used with A3354730 nickel plated copper fuse clip.

7.2 kV rated voltage
BS 2692 1 compliant

Related links