Eaton 80A Cartridge Fuses, 76 x 461mm
- RS Stock No.:
- 244-650
- Mfr. Part No.:
- 12BFGHF80
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
£1,380.54
(exc. VAT)
£1,656.65
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,380.54 | £460.18 |
*price indicative
- RS Stock No.:
- 244-650
- Mfr. Part No.:
- 12BFGHF80
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 80A | |
| Fuse Size | 76 x 461mm | |
| Voltage Rating | 12kV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 80A | ||
Fuse Size 76 x 461mm | ||
Voltage Rating 12kV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton Air Fuse is designed for optimal protection in electrical systems, particularly for the primary side of transformers. Engineered to deliver a reliable performance at 80 A and rated for a voltage of 12 kV, this product combines robust construction with advanced operational safety. With dimensions of 76 x 461 mm, it fits seamlessly into various configurations, including fuse-switch combination units and fuse bases. Its innovative design incorporates a striker for enhanced visibility of operation, ensuring quick identification of fuse status. Compliance with British Standards further reinforces its credibility and reliability in various applications, making it a preferred choice for professionals in the electrical industry.
Constructed with a cylindrical form factor for versatile mounting and integration
Capable of handling a breaking capacity of 40 kA to safeguard against overload conditions
Utilises air as an installation technique for efficient performance and safety
Designed to operate within a rated frequency of 50 Hz for stability in power applications
Capable of handling a breaking capacity of 40 kA to safeguard against overload conditions
Utilises air as an installation technique for efficient performance and safety
Designed to operate within a rated frequency of 50 Hz for stability in power applications


