Eaton 71A Cartridge Fuse, 76 x 461mm

Subtotal (1 pack of 3 units)*

£1,305.98

(exc. VAT)

£1,567.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£1,305.98£435.327

*price indicative

RS Stock No.:
244-649
Mfr. Part No.:
12BFGHD71
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

71A

Fuse Size

76 x 461mm

Voltage Rating

12kV

RoHS Status: Exempt

COO (Country of Origin):
HU
The Eaton Air Fuse merges cutting-edge technology with robust construction for outstanding performance. Designed for the protection of primary side transformers, it is engineered to withstand extreme operational demands while ensuring reliability and safety. With an amperage rating of 71 A and a breaking capacity of 40 kA, this fuse is ideal for a range of industrial applications, including use in fuse switch combination units. The incorporation of a striker indicator signifies its operational readiness and facilitates preventative maintenance, ensuring that equipment remains protected and functional in challenging environments.

Engineered to provide advanced protection for primary side transformers
Robust design ensures reliability in demanding environments
Cylindrical shape with offset bolted tags for secure mounting
Striker indicator enhances operational awareness

Related links