Eaton 71A Cartridge Fuses, 63.5 x 359mm

Subtotal (1 pack of 3 units)*

£657.51

(exc. VAT)

£789.01

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Pack(s)
Per Pack
Per unit*
1 +£657.51£219.17

*price indicative

RS Stock No.:
245-936
Mfr. Part No.:
12OHGMA71
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

71A

Fuse Size

63.5 x 359mm

Voltage Rating

12kV

RoHS Status: Exempt

COO (Country of Origin):
HU
The Eaton Fuse is engineered to provide reliable protection for a variety of high-voltage applications. With a robust design, this product is ideal for safeguarding the primary side of transformer networks and oil-filled fuse switch combination units. Its efficient back-up capabilities ensure that crucial electrical systems remain operational even under fault conditions. The fuse boasts a strikingly compact profile, allowing for versatile installation while remaining compliant with international standards, including the British Standard and IEC specifications. The exceptional breaking capacity of 40 kA further reinforces its role in modern electrical safety, making it an invaluable asset for any electrical infrastructure that demands high-performance and dependability.

Compact dimensions ensure space-efficient installation in diverse environments
Includes a fuse indicator for quick visual confirmation of operational status
Utilises an oil insulation technique to optimise performance
Features a cylindrical shape for ease of integration into existing systems
Certified for ESI compliance ensuring premium quality and safety standards

Related links