Eaton 160A Cartridge Fuses, 63.5 x 359mm
- RS Stock No.:
- 247-841
- Mfr. Part No.:
- 12OLGMA160
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
£960.28
(exc. VAT)
£1,152.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £960.28 | £320.093 |
*price indicative
- RS Stock No.:
- 247-841
- Mfr. Part No.:
- 12OLGMA160
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 160A | |
| Fuse Size | 63.5 x 359mm | |
| Voltage Rating | 12kV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 160A | ||
Fuse Size 63.5 x 359mm | ||
Voltage Rating 12kV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton Fuse is meticulously engineered for the protection of primary side transformers and oil-filled fuse switch combination units. Designed for reliable operation, this fuse offers high performance with a 160 A rating and a breaking capacity of 40 kA, ensuring robust safety and resilience in industrial applications. With a sleek cylindrical construction, it measures 63.5 x 359 mm, optimising both form and function. Its compliance with British and international standards reflects a commitment to quality and reliability, making this fuse an excellent choice for environments that demand exceptional performance. Furthermore, it features a striker, which provides an intuitive indication of fuse status, enhancing operational reliability.
Integrated striker enhances user awareness of fuse condition
Compact design allows for easy integration into existing systems
Rated for both 50 Hz and 60 Hz frequency operation for versatility
Constructed with durable materials ensuring a long service life
Compact design allows for easy integration into existing systems
Rated for both 50 Hz and 60 Hz frequency operation for versatility
Constructed with durable materials ensuring a long service life
Related links
- Eaton 75A Cartridge Fuses, 63.5 x 359mm
- Eaton 10A Cartridge Fuses, 63.5 x 359mm
- Eaton 20A Cartridge Fuses, 63.5 x 359mm
- Eaton 71A Cartridge Fuses, 63.5 x 359mm
- Eaton 40A Cartridge Fuses, 63.5 x 359mm
- 25A Cartridge Fuses, 63.5 x 359mm
- Eaton 63A Cartridge Fuses, 63.5 x 254mm
- Eaton 160A Cartridge Fuse, 76 x 292mm


