Eaton 75A Cartridge Fuses, 63.5 x 359mm
- RS Stock No.:
- 244-325
- Mfr. Part No.:
- 12OHGMA75
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
£659.77
(exc. VAT)
£791.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £659.77 | £219.923 |
*price indicative
- RS Stock No.:
- 244-325
- Mfr. Part No.:
- 12OHGMA75
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 75A | |
| Fuse Size | 63.5 x 359mm | |
| Voltage Rating | 12kV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 75A | ||
Fuse Size 63.5 x 359mm | ||
Voltage Rating 12kV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton Fuse is engineered to deliver exceptional performance in high-demand applications. Designed for protection of primary side transformers and oil-filled fuse switch combinations, this robust component ensures reliable operation in medium voltage electrical systems. With a voltage rating of 12 kV and a precise amperage rating of 75 A, it caters specifically to the needs of demanding environments. Its cylindrical shape and well-defined construction adhere to British Standards, providing peace of mind regarding compliance and safety. This oil fuse integrates advanced technology to offer outstanding breaking capacity and an effective release characteristic, making it a preferred choice for engineers looking for durable and efficient solutions in transformer protection.
Designed specifically for transformer protection
Features a reliable breaking capacity for enhanced safety
Back-up type ensures additional safety measures
Constructed to meet rigorous British Standard compliance
Conforms to IEC 60282-1 for international reliability
Features a reliable breaking capacity for enhanced safety
Back-up type ensures additional safety measures
Constructed to meet rigorous British Standard compliance
Conforms to IEC 60282-1 for international reliability
Related links
- Eaton 20A Cartridge Fuses, 63.5 x 359mm
- Eaton 10A Cartridge Fuses, 63.5 x 359mm
- Eaton 71A Cartridge Fuses, 63.5 x 359mm
- Eaton 160A Cartridge Fuses, 63.5 x 359mm
- Eaton 40A Cartridge Fuses, 63.5 x 359mm
- 25A Cartridge Fuses, 63.5 x 359mm
- Eaton 75A Cartridge Fuses, 254 x 63.5mm
- Eaton 63A Cartridge Fuses, 63.5 x 254mm


