Eaton 40A Cartridge Fuses, 63.5 x 359mm
- RS Stock No.:
- 254-751
- Mfr. Part No.:
- 24OEGMA40
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
£856.34
(exc. VAT)
£1,027.61
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £856.34 | £285.447 |
*price indicative
- RS Stock No.:
- 254-751
- Mfr. Part No.:
- 24OEGMA40
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 40A | |
| Fuse Size | 63.5 x 359mm | |
| Voltage Rating | 24kV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 40A | ||
Fuse Size 63.5 x 359mm | ||
Voltage Rating 24kV | ||
- COO (Country of Origin):
- HU
The Eaton Medium voltage oil fuse from Bussmann series is designed for optimal protection of the primary side transformer and oil filled fuse switch combination units. With a robust breaking capacity of 25 kA, this fuse guarantees reliable operation under extreme conditions. Engineered to comply with British Standards and IEC regulations, it assures safety and performance.
Designed for primary side transformer protection
Incorporates an effective fuse indicator for better maintenance visibility
Offers a Joule integral that optimises performance under varying conditions
Constructed with a robust cylindrical shape for increased durability
Complies with international standards for enhanced trust
Specially designed for use in oil insulated environments
Incorporates an effective fuse indicator for better maintenance visibility
Offers a Joule integral that optimises performance under varying conditions
Constructed with a robust cylindrical shape for increased durability
Complies with international standards for enhanced trust
Specially designed for use in oil insulated environments
Related links
- Eaton 75A Cartridge Fuses, 63.5 x 359mm
- Eaton 10A Cartridge Fuses, 63.5 x 359mm
- Eaton 20A Cartridge Fuses, 63.5 x 359mm
- Eaton 71A Cartridge Fuses, 63.5 x 359mm
- Eaton 160A Cartridge Fuses, 63.5 x 359mm
- 25A Cartridge Fuses, 63.5 x 359mm
- Eaton 40A Cartridge Fuses, 51 x 359mm
- Eaton 63A Cartridge Fuses, 63.5 x 254mm


