Eaton 10A Cartridge Fuses, 63.5 x 359mm

Subtotal (1 pack of 3 units)*

£549.06

(exc. VAT)

£658.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£549.06£183.02

*price indicative

RS Stock No.:
247-840
Mfr. Part No.:
12OHGMA10
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

10A

Fuse Size

63.5 x 359mm

Voltage Rating

12kV

RoHS Status: Exempt

COO (Country of Origin):
HU
The Eaton Fuse is specifically designed to provide reliable protection for medium voltage applications. With a robust construction and innovative design, it ensures that the primary side of transformers and oil-filled fuse switch combinations are safeguarded against potential overloads and faults. Tailored for high performance, this product meets stringent international standards, making it an essential component for ensuring electrical safety and operational efficiency in various industrial settings. Its unique striker feature offers a clear indication of operation, allowing for easy monitoring and maintenance.

Constructed to meet British Standards and IEC requirements
Lightweight design facilitates easy handling and installation
Highly reliable for transformer protection in critical electrical systems
Includes a cylindrical fuse shape for efficient performance
Utilizes advanced oil technology for optimal operational reliability

Related links