25A Cartridge Fuses, 63.5 x 359mm
- RS Stock No.:
- 253-515
- Mfr. Part No.:
- 24OEGMA25
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
£811.15
(exc. VAT)
£973.38
(inc. VAT)
Stock information currently inaccessible
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £811.15 | £270.383 |
*price indicative
- RS Stock No.:
- 253-515
- Mfr. Part No.:
- 24OEGMA25
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 25A | |
| Fuse Size | 63.5 x 359mm | |
| Voltage Rating | 24kV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 25A | ||
Fuse Size 63.5 x 359mm | ||
Voltage Rating 24kV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton Oil fuse is designed for medium voltage applications, ensuring dependable protection for primary side transformers and oil filled fuse switch units. Offering robust specifications tailored for high performance environments, this fuse link stands out with its advanced features, making it an essential component for maintaining electrical safety. Its cylindrical shape and optimal breaking capacity are specifically engineered to handle demanding conditions, with a high voltage rating designed for AC applications.
Designed for the protection of primary side transformers
Features a durable oil construction for enhanced longevity
Incorporates a fuse indicator for easy monitoring
Meets IEC and British Standard compliance for safety
Classified as a back up fuse for reliable operation
Offers a Joule integral rating for maximum performance
Features a durable oil construction for enhanced longevity
Incorporates a fuse indicator for easy monitoring
Meets IEC and British Standard compliance for safety
Classified as a back up fuse for reliable operation
Offers a Joule integral rating for maximum performance
Related links
- Eaton 75A Cartridge Fuses, 63.5 x 359mm
- Eaton 10A Cartridge Fuses, 63.5 x 359mm
- Eaton 20A Cartridge Fuses, 63.5 x 359mm
- Eaton 71A Cartridge Fuses, 63.5 x 359mm
- Eaton 160A Cartridge Fuses, 63.5 x 359mm
- Eaton 40A Cartridge Fuses, 63.5 x 359mm
- Eaton 25A Cartridge Fuses, 51 x 359mm
- Eaton 63A Cartridge Fuses, 63.5 x 254mm


