Eaton 20A Cartridge Fuses, 63.5 x 359mm
- RS Stock No.:
- 253-696
- Mfr. Part No.:
- 24OEGMA20
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
£804.37
(exc. VAT)
£965.24
(inc. VAT)
Stock information currently inaccessible
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £804.37 | £268.123 |
*price indicative
- RS Stock No.:
- 253-696
- Mfr. Part No.:
- 24OEGMA20
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 20A | |
| Fuse Size | 63.5 x 359mm | |
| Voltage Rating | 24kV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 20A | ||
Fuse Size 63.5 x 359mm | ||
Voltage Rating 24kV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton Medium voltage oil Fuse from Bussmann series is designed to provide reliable protection for primary side transformers and oil filled fuse switch combinations. The incorporation of a striker enhances operational reliability, while the cylindrical construction ensures compatibility with various installation techniques. Ideal for environments that require stringent compliance with industry standards, this fuse exemplifies quality and innovation in electrical protection.
Designed for high voltage applications offering peace of mind
Equipped with a fuse indicator for enhanced monitoring
Constructed with durable materials for extended lifespan
Offers easy installation and maintenance reducing downtime
Complies with international safety standards for reliable performance
Optimised for use in rugged environments with varying frequency requirements
Equipped with a fuse indicator for enhanced monitoring
Constructed with durable materials for extended lifespan
Offers easy installation and maintenance reducing downtime
Complies with international safety standards for reliable performance
Optimised for use in rugged environments with varying frequency requirements
Related links
- Eaton 75A Cartridge Fuses, 63.5 x 359mm
- Eaton 10A Cartridge Fuses, 63.5 x 359mm
- Eaton 71A Cartridge Fuses, 63.5 x 359mm
- Eaton 160A Cartridge Fuses, 63.5 x 359mm
- Eaton 40A Cartridge Fuses, 63.5 x 359mm
- 25A Cartridge Fuses, 63.5 x 359mm
- Eaton 20A Cartridge Fuses, 51 x 359mm
- Eaton 63A Cartridge Fuses, 63.5 x 254mm


