Eaton 63A Cartridge Fuses, 63.5 x 254mm

Subtotal (1 pack of 3 units)*

£743.37

(exc. VAT)

£892.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£743.37£247.79

*price indicative

RS Stock No.:
246-369
Mfr. Part No.:
15.5OEFMA63 15.5KV 63A 2.5" OIL FUSE
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

63A

Fuse Size

63.5 x 254mm

Voltage Rating

15.5kV

RoHS Status: Exempt

COO (Country of Origin):
HU
The Eaton high-performance oil fuse is designed to deliver exceptional reliability and safety in electrical applications. Constructed with robust materials, this product ensures optimal functionality under demanding conditions. Ideal for use in various industrial and commercial settings, it provides effective protection against overloads and short circuits. With its advanced engineering, the fuse supports the operational integrity of electrical systems, contributing to both efficiency and longevity. This oil fuse is a crucial component for maintaining the reliability of electrical installations, making it an indispensable choice for professionals seeking unparalleled performance.

Designed for enhanced safety in high-voltage applications
Constructed from durable materials to withstand harsh environments
Facilitates quick replacement, minimising downtime
Provides consistent thermal protection to prevent system failures
Supports a wide range of operational temperatures for versatility
Compact design allows for easy integration into existing setups

Related links