Eaton 40A Cartridge Fuses, 51 x 359mm
- RS Stock No.:
- 243-202
- Mfr. Part No.:
- 12BDGHA40
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
£1,339.87
(exc. VAT)
£1,607.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,339.87 | £446.623 |
*price indicative
- RS Stock No.:
- 243-202
- Mfr. Part No.:
- 12BDGHA40
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 40A | |
| Fuse Size | 51 x 359mm | |
| Voltage Rating | 12kV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 40A | ||
Fuse Size 51 x 359mm | ||
Voltage Rating 12kV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton Air Fuse is designed for high performance in critical applications. This reliable fuse ensures optimal protection for primary side transformers, safeguarding your electrical systems from potentially damaging surges. With its robust construction and innovative design, it effectively meets the demands of various installations, making it an essential component for fuse switch combination units, fuse bases, and fuse switches. The fuse's outstanding breaking capacity and presence of a striker enhance its functionality, providing added assurance during operation.
Designed to comply with British Standard
Utilises an air installation technique for efficient heat dissipation
Compact cylindrical design allows for versatile installation options
Built specifically for the protection of primary side transformers
Utilises an air installation technique for efficient heat dissipation
Compact cylindrical design allows for versatile installation options
Built specifically for the protection of primary side transformers


