Eaton 75A Cartridge Fuses, 254 x 63.5mm

Subtotal (1 pack of 3 units)*

£646.21

(exc. VAT)

£775.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£646.21£215.403

*price indicative

RS Stock No.:
247-839
Mfr. Part No.:
12OEFMA75
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

75A

Fuse Size

254 x 63.5mm

Voltage Rating

12kV

RoHS Status: Exempt

COO (Country of Origin):
IN
The Eaton Fuse is designed to provide robust protection for primary side transformers and oil-filled fuse switch combination units. With an amperage rating of 75 A and a voltage rating of 12 kV, this fuse is engineered to offer high performance and reliability. It meets various standards, including BS 2692-1 and IEC 60282-1, ensuring compliance with industry norms. The 254 x 63.5 mm cylindrical design, combined with a substantial breaking capacity of 40 kA, allows for effective interruption of overcurrents, protecting electrical systems from potential damage. The fuse also features a convenient striker, providing a clear indication of operation, and is designed for easy installation using oil as the installation technique. This product is an essential component for maintaining the integrity and safety of medium voltage electrical systems.

Engineered for durability and reliability in demanding applications
Provides clear operational feedback with its integrated striker
Constructed to comply with both British and international standards
Designed for easy integration into existing electrical systems
Ensures effective protection against overcurrent situations

Related links