Eaton 45A Cartridge Fuses, 254 x 63.5mm

Subtotal (1 pack of 3 units)*

£576.16

(exc. VAT)

£691.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£576.16£192.053

*price indicative

RS Stock No.:
247-618
Mfr. Part No.:
12OEFMA45
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

45A

Fuse Size

254 x 63.5mm

Voltage Rating

12kV

RoHS Status: Exempt

COO (Country of Origin):
IN
The Eaton Fuse combines robust protection with advanced engineering for superior performance. Intended for the protection of primary side transformers and oil-filled fuse switch combination units, this product is engineered to withstand demanding environments while ensuring safety and reliability. With a breaking capacity of 40 kA, it is adept at managing fault conditions with a high level of efficiency. This medium voltage fuse not only meets British standards but also aligns with international IEC standards, making it a versatile choice for various electrical installations. The integration of a striker mechanism provides an effective visual indication of fuse failure, ensuring prompt maintenance actions can be taken.

Designed specifically for medium voltage applications
Striker mechanism enhances safety by indicating fuse status
Complies with both British and international IEC standards
Compact cylindrical shape facilitates easier installation
Engineered for optimal performance in demanding electrical environments
Ideal for protecting primary side transformers effectively

Related links