Mentor 277 Series Aluminium Handle 39 mm x 105 mm x 13mm
- RS Stock No.:
- 288-4100
- Distrelec Article No.:
- 148-16-053
- Mfr. Part No.:
- 277.4
- Brand:
- Mentor
Subtotal (1 unit)*
£15.37
(exc. VAT)
£18.44
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 74 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £15.37 |
*price indicative
- RS Stock No.:
- 288-4100
- Distrelec Article No.:
- 148-16-053
- Mfr. Part No.:
- 277.4
- Brand:
- Mentor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mentor | |
| Product Type | Handle | |
| Accessory Type | Handle | |
| Length | 105mm | |
| Width | 13mm | |
| Material | Aluminium | |
| Height | 39mm | |
| Series | 277 | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Mentor | ||
Product Type Handle | ||
Accessory Type Handle | ||
Length 105mm | ||
Width 13mm | ||
Material Aluminium | ||
Height 39mm | ||
Series 277 | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The aluminium bow-type handle is made from a flat-oval profile aluminium, designed for mechanical, appliance, and apparatus engineering. With a carrying capacity of 750N, it is a durable and reliable choice for various applications.
Constructed from Al Mg Si 0.5 material for strength and durability
Comes with cheese head screws-M5 x 12 and washers for easy installation
Available in natural anodized and black anodized finishes for a sleek look
Various sizes including 55mm, 88mm, 100mm, 120mm, 180mm, and 235mm to cater to different needs
Ideal for machine, equipment, and apparatus engineering applications
Related links
- Schneider Electric Linergy Series Joint for Use with Linergy LGYE Busbar, PrismaSeT P Enclosure 105 mm x 105 mm x 85mm
- RS PRO Evolution First Aid Kit 345 mm x 105 mm x 275 mm
- Schneider Electric PanelSeT SDB Series Steel Wall Box 105 mm x 105 mm x 49 mm
- Schneider Electric PanelSeT SDB Series Steel Metal Enclosure 105 mm x 105 mm x 49 mm
- ABB IS2-EA2115 Series Galvanised Steel Accessory Kit for Use with IS2 Enclosures 105 mm x 105 mm x 105mm
- RS PRO First Aid Kit 345 mm x 105 mm x 375 mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 575 mm x 105 mm x 490mm
- Schneider Electric PanelSeT SDB Series Steel Wall Box 155 mm x 105 mm x 61 mm
