Eaton xEnergy Series Steel Screw 13 mm x 110 mm x 13mm
- RS Stock No.:
- 240-173
- Mfr. Part No.:
- 144599 XNNISKS-M8X100-8
- Brand:
- Eaton
Subtotal (1 pack of 30 units)*
£18.70
(exc. VAT)
£22.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £18.70 | £0.623 |
*price indicative
- RS Stock No.:
- 240-173
- Mfr. Part No.:
- 144599 XNNISKS-M8X100-8
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Screw | |
| Product Type | Enclosure Accessory | |
| Length | 110mm | |
| Width | 13mm | |
| Material | Steel | |
| Height | 13mm | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Screw | ||
Product Type Enclosure Accessory | ||
Length 110mm | ||
Width 13mm | ||
Material Steel | ||
Height 13mm | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton LV switchgear represents a pinnacle of innovation in low-voltage distribution. Designed to optimise performance in various commercial applications, this switchgear offers exceptional reliability and efficiency. With robust engineering and high-quality components, it ensures safety and durability in demanding conditions.
Compliances ensure adherence to environmental safety standards
Steel material offers excellent strength and durability
Accessory compatibility broadens application potential
Brochure and catalogue resources support informed decision making
Related links
- Eaton xEnergy Series Steel Screw 13 mm x 130 mm x 13mm
- Eaton xEnergy Series Steel Screw 13 mm x 70 mm x 13mm
- Eaton xEnergy Series Steel Screw 13 mm x 90 mm x 13mm
- Eaton xEnergy Series Steel Screw 30 mm x 46 mm x 30mm
- Eaton xEnergy Series Steel Screw 24 mm x 55 mm x 24mm
- Eaton xEnergy Series Steel Screw 22 mm x 52 mm x 22mm
- Eaton xEnergy Series Steel Screw 30 mm x 56.5 mm x 30mm
- Eaton xEnergy Series Steel Screw 24 mm x 85 mm x 24mm
