Eaton xEnergy Series Steel Screw 13 mm x 130 mm x 13mm

Subtotal (1 pack of 30 units)*

£40.43

(exc. VAT)

£48.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£40.43£1.348

*price indicative

RS Stock No.:
244-739
Mfr. Part No.:
144598 XNNISKS-M8X120-8
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Screw

Length

130mm

Width

13mm

Material

Steel

Height

13mm

Series

xEnergy

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton LV switchgear is an exceptional solution designed for modern electrical installations, combining practicality with robust safety features. This switchgear offers unparalleled reliability and functionality, making it an ideal choice for various applications requiring low voltage systems. The integration of high-quality materials ensures longevity and performance, whilst the compact dimensions provide flexible installation options, even in space-constrained environments.

Compliance with RoHS standards reflects commitment to sustainability

Accessories and spare parts available for added convenience

Ideal for use in a variety of low voltage applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy