Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 130 mm x 8mm

Subtotal (1 pack of 100 units)*

£104.11

(exc. VAT)

£124.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£104.11£1.041

*price indicative

RS Stock No.:
246-371
Mfr. Part No.:
150272 XNNSKS-M8X130-8
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Hexagonal Screw

Length

130mm

Width

8mm

Material

Steel

Height

8mm

Colour

Grey

Thread Size

M8

Series

xEnergy

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton LV switchgear is engineered for both efficiency and reliability, offering exceptional performance in low voltage applications. Designed with meticulous attention to detail, this product integrates cutting-edge technology to ensure robust functionality while maintaining compliance with industry standards. Its innovative features make it a prime choice for professionals seeking a high-quality solution for their electrical systems.

Hexagon head design enhances grip and ease of use during installation

Lightweight yet robust

Detailed compliance with RoHS standards promoting environmental responsibility

Wide application across various industrial settings for ultimate versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy