Mentor 268.02 Series Aluminium, Aluminium Handle x 102 mm x 12mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
285-7990
Distrelec Article No.:
148-16-067
Mfr. Part No.:
268.02
Brand:
Mentor
Find similar products by selecting one or more attributes.
Select all

Brand

Mentor

Series

268.02

Material

Aluminium, Aluminium

Accessory Type

Handle

Length

102 mm

Width

12 mm

Distrelec Product Id

14816067

Hazardous Area Certification

No

Product Type

Enclosure Accessory

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
DE
The handle is a versatile solution for handling heavier loads with ease. It is designed to meet the requirements of pulling, pushing, and lifting actions, making it ideal for various applications.

Carrying capacity of 750N for handling heavier loads

Suitable for 19inch racks and devices for a wide range of applications

Includes cheese head screws for easy installation

Fastening with screw mounting from the front for convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy