Nuvotem Talema 10501 Series Aluminium Handle 40 mm x 69 mm x 12mm

Subtotal (1 unit)*

£12.55

(exc. VAT)

£15.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.55

*price indicative

RS Stock No.:
285-7709
Mfr. Part No.:
10501004
Brand:
Nuvotem Talema
Find similar products by selecting one or more attributes.
Select all

Brand

Nuvotem Talema

Accessory Type

Handle

Product Type

Enclosure Accessory

Length

69mm

Width

12mm

Material

Aluminium

Height

40mm

Colour

Clear

Thread Size

M5 x 12

Series

10501

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The handle is made of aluminium with M5 thread size, measuring 12mm in width and 69mm in length.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy