Nuvotem Talema 10501 Series Aluminium Front Handle for Use with Desktop 40 mm x 132 mm x 12.2mm

Subtotal (1 unit)*

£17.06

(exc. VAT)

£20.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£17.06

*price indicative

RS Stock No.:
285-7710
Mfr. Part No.:
10501006
Brand:
Nuvotem Talema
Find similar products by selecting one or more attributes.
Select all

Brand

Nuvotem Talema

Accessory Type

Front Handle

Product Type

Enclosure Accessory

Length

132mm

For Use With

Desktop

Width

12.2mm

Material

Aluminium

Height

40mm

Colour

Clear

Thread Size

M5 x 12

Series

10501

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The front handle has a static load-carrying capacity of 30 kg per pair and is bolted from the rear for secure attachment.

RoHS compliant

Handle material aluminium

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy