Ganter Matt Aluminium Aluminium Handle 40 mm Height, 12mm Width, 120 mm Length
- RS Stock No.:
- 829-368
- Mfr. Part No.:
- GN.27041
- Brand:
- Ganter
Subtotal (1 unit)*
£13.73
(exc. VAT)
£16.48
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 21 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.73 |
*price indicative
- RS Stock No.:
- 829-368
- Mfr. Part No.:
- GN.27041
- Brand:
- Ganter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ganter | |
| Product Type | Handle | |
| Material | Aluminium | |
| Sub Type | Handle | |
| Finish | Matt | |
| Length | 120mm | |
| Height | 40mm | |
| Width | 12mm | |
| Colour | Aluminium | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Ganter | ||
Product Type Handle | ||
Material Aluminium | ||
Sub Type Handle | ||
Finish Matt | ||
Length 120mm | ||
Height 40mm | ||
Width 12mm | ||
Colour Aluminium | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Elesa Bridge handle is a precision-engineered aluminium component designed for robust performance in industrial and commercial environments. It features an oval cross section bar that provides a comfortable and ergonomic grip for manual operations.
Aluminium construction ensures a lightweight yet high-strength solution
Oval cross section bar offers an ergonomic and secure grip
Durable design supports long-term mechanical reliability
Versatile mounting options allow for seamless integration into equipment
Related links
- RS PRO Matt Black Aluminium Cabinet Handle 40 mm Height 55 mm Length
- RS PRO Polished Silver Grey Aluminium Cabinet Handle 40 mm Height 120 mm Length
- Ganter Matt Black Aluminium Handle 57 mm Height 160 mm Length
- Ganter Matt Black Aluminium Handle 55 mm Height 112 mm Length
- Ganter Matt Black Aluminium Handle 51 mm Height 180 mm Length
- Ganter Matt Black Aluminium Handle 32 mm Height 110 mm Length
- Ganter Matt Stainless Steel Stainless Steel Handle 51 mm Height 128 mm Length
- Ganter Matt Stainless Steel Stainless Steel Handle 43 mm Height 125 mm Length
