Eaton 71A Cartridge Fuse, 51 x 292mm

Subtotal (1 pack of 3 units)*

£2,187.17

(exc. VAT)

£2,624.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£2,187.17£729.057

*price indicative

RS Stock No.:
243-274
Mfr. Part No.:
17.5AILSJ71
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

71A

Fuse Size

51 x 292mm

Voltage Rating

17.5kV

RoHS Status: Exempt

COO (Country of Origin):
HU
The Eaton conduit locknut is expertly designed for use with rigid and IMC conduits, providing a robust solution to secure your electrical installations. Offering unparalleled strength and durability, the malleable iron construction ensures long lasting performance. The compact dimensions allow for simple installation, fitting seamlessly within your existing system. With the Eaton Crouse Hinds series rigid/IMC designation, this product guarantees compliance with industry standards, catering specifically for non hazardous locations. Ideal for professionals seeking reliability, the locknut is an essential component for securing conduits, ensuring both safety and stability in various applications.

Constructed from high quality malleable iron for enhanced durability
Designed specifically for use in ordinary/non hazardous locations
Complies with NEC/CEC standards for safe electrical installations
Compact dimensions facilitate easy installation in tight spaces
Compatible with rigid and IMC conduit types for versatile applications
Significantly reduces the risk of conduit disconnection under various conditions

Related links