Eaton 90A Cartridge Fuses, 76 x 461mm

Subtotal (1 pack of 3 units)*

£1,328.57

(exc. VAT)

£1,594.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£1,328.57£442.857

*price indicative

RS Stock No.:
243-214
Mfr. Part No.:
12BFGHD90
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

90A

Fuse Size

76 x 461mm

Voltage Rating

12kV

RoHS Status: Exempt

COO (Country of Origin):
HU
The Eaton Air Fuse is an essential component for safeguarding primary side transformers. This highly efficient air fuse-link, designed for medium voltage applications, operates at an amperage rating of 90 A and a voltage rating of 12 kV. It boasts a compact construction size of 76 x 461 mm, allowing for seamless integration into fuse switch combination units and related systems. Notably, this product features a built-in striker, enhancing its functionality as a visual fuse indicator. Compliant with British Standard, it ensures reliable performance with a breaking capacity of up to 40 kA, making it an optimal choice for demanding environments.

Integrated striker provides clear indication of operational status
High breaking capacity ensures quick response during fault conditions
Built to comply with stringent British Standard specifications
Support additional applications such as fuse bases and switches

Related links