Eaton 100A Cartridge Fuses, 76 x 461mm
- RS Stock No.:
- 240-278
- Mfr. Part No.:
- 12BFGHD100
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
£1,468.66
(exc. VAT)
£1,762.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,468.66 | £489.553 |
*price indicative
- RS Stock No.:
- 240-278
- Mfr. Part No.:
- 12BFGHD100
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 100A | |
| Fuse Size | 76 x 461mm | |
| Voltage Rating | 12kV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 100A | ||
Fuse Size 76 x 461mm | ||
Voltage Rating 12kV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton Air Fuse is a high-performance solution designed for the protection of primary side transformers. With a breaking capacity of 40 kA, it ensures optimal protection against overload and short circuit conditions. This robust fuse features a unique cylindrical shape with offset bolted tags, enabling secure installation and reliable operation in demanding environments. Tailored for use in fuse switch combination units, fuse bases, and fuse switches, this product is an essential component for maintaining safety and efficiency in electrical systems. With a longevity built on quality, the fuses design meets stringent regulatory standards and is KEMA certified for peace of mind. Designed for AC voltage types up to 12 kV, this medium voltage fuse is an indispensable asset for any advanced electrical infrastructure.
Includes a striker for clear indication of fuse status
Mounting method allows for easy and secure installation
Cylindrical design promotes efficient heat dissipation
Designed specifically for primary side transformer protection
Achieves maximum performance in low-frequency environments
Mounting method allows for easy and secure installation
Cylindrical design promotes efficient heat dissipation
Designed specifically for primary side transformer protection
Achieves maximum performance in low-frequency environments


