Eaton 10A Cartridge Fuses, 50.8 x 565mm
- RS Stock No.:
- 254-874
- Mfr. Part No.:
- 24ADIHA10
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
£1,961.22
(exc. VAT)
£2,353.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,961.22 | £653.74 |
*price indicative
- RS Stock No.:
- 254-874
- Mfr. Part No.:
- 24ADIHA10
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 10A | |
| Fuse Size | 50.8 x 565mm | |
| Voltage Rating | 24kV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 10A | ||
Fuse Size 50.8 x 565mm | ||
Voltage Rating 24kV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton Medium Voltage Air Fuse from Bussmann series is designed for optimal performance in demanding electrical environments. Engineered specifically for the protection of primary side transformers, this fuse combines reliability with advanced technology to ensure safety and efficiency. With a robust breaking capacity of 12 kA and a rated voltage of 24 kV, it effectively mitigates the risks associated with electrical faults. The innovative cylindrical shape not only aids installation but also ensures seamless integration with fuse switch combination units and various fuse bases.
Constructed with a mounting method that simplifies integration
Features an efficient breaking capacity for increased safety
Includes a reliable fuse indicator with a striker mechanism
Accommodates a range of industrial applications with ease
Produced in compliance with British Standard specifications
Allows for a compact design saving valuable space in installations
Features an efficient breaking capacity for increased safety
Includes a reliable fuse indicator with a striker mechanism
Accommodates a range of industrial applications with ease
Produced in compliance with British Standard specifications
Allows for a compact design saving valuable space in installations
Related links
- 10A Cartridge Fuses, 50.8 x 565mm
- Eaton 16A Cartridge Fuses, 50.8 x 565mm
- Eaton 10A Cartridge Fuses, 50.8 x 442mm
- Eaton 3.15A Cartridge Fuses, 50.8 x 442mm
- Eaton 7A Cartridge Fuses, 50.8 x 442mm
- Eaton 10A Cartridge Fuses, 63.5 x 359mm
- Eaton 10A Cartridge Fuses, 51 x 359mm
- Eaton 10A Cartridge Fuses, 51 x 461mm


