Eaton 3.15A Cartridge Fuses, 50.8 x 442mm
- RS Stock No.:
- 261-470
- Mfr. Part No.:
- 7.2OBCNA3.15
- Brand:
- Eaton
Subtotal (1 unit)*
£171.77
(exc. VAT)
£206.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £171.77 |
*price indicative
- RS Stock No.:
- 261-470
- Mfr. Part No.:
- 7.2OBCNA3.15
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 3.15A | |
| Fuse Size | 50.8 x 442mm | |
| Voltage Rating | 7.2kV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 3.15A | ||
Fuse Size 50.8 x 442mm | ||
Voltage Rating 7.2kV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton Fuse is designed for voltage and auxiliary transformer protection, featuring a 3.15 A amperage rating and a breaking capacity with an interrupt rating of 45 kAIC. It measures 195 x 25.4 mm and has a cylindrical shape. The fuse operates with an AC voltage type and a voltage rating of 7.2 kV. It is mounted using an oil installation technique and is classified as a class back-up fuse.
Back up fuse according to IEC 60282-1 standard
For auxiliary transformer protection
For auxiliary transformer protection
Related links
- Eaton 10A Cartridge Fuses, 50.8 x 442mm
- Eaton 7A Cartridge Fuses, 50.8 x 442mm
- Eaton 3.15A Cartridge Fuse, 50 x 442mm
- Eaton 10A Cartridge Fuses, 50.8 x 565mm
- Eaton 16A Cartridge Fuses, 50.8 x 565mm
- 10A Cartridge Fuses, 50.8 x 565mm
- Eaton 3.15A Cartridge Fuses, 254 x 25.4mm
- Eaton 3.15A Cartridge Fuse, 254 x 25.4mm


