Eaton 10A Cartridge Fuse, 95 x 76mm
- RS Stock No.:
- 240-231
- Mfr. Part No.:
- 1713623 LPC10-ADAPTER
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
£8.92
(exc. VAT)
£10.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £8.92 | £0.892 |
*price indicative
- RS Stock No.:
- 240-231
- Mfr. Part No.:
- 1713623 LPC10-ADAPTER
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 10A | |
| Fuse Size | 95 x 76mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 10A | ||
Fuse Size 95 x 76mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Adapter Plate is designed to enhance the functionality of industrial switch disconnectors. Serving as a pivotal component in electrical installations, the product ensures robust connectivity and superior performance. With its compact dimensions and lightweight construction, it seamlessly integrates into various setups, promoting efficiency and reliability. Crafted with a meticulous attention to detail, this adapter plate not only meets but exceeds product standards, ensuring longevity and durability in demanding environments.
Compact size facilitates easy installation in limited spaces
Lightweight construction reduces overall equipment load
Striking colour aids quick identification during maintenance tasks
Designed to meet strict compliance and safety standards
Supports diverse applications across multiple industries
Robust design ensures longevity in continuous operational use
Lightweight construction reduces overall equipment load
Striking colour aids quick identification during maintenance tasks
Designed to meet strict compliance and safety standards
Supports diverse applications across multiple industries
Robust design ensures longevity in continuous operational use


