35A Cartridge Fuse, 21 x 87mm
- RS Stock No.:
- 262-966
- Mfr. Part No.:
- BAO35
- Brand:
- Eaton
Subtotal (1 pack of 20 units)*
£362.00
(exc. VAT)
£434.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £362.00 | £18.10 |
*price indicative
- RS Stock No.:
- 262-966
- Mfr. Part No.:
- BAO35
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 35A | |
| Fuse Size | 21 x 87mm | |
| Voltage Rating | 500V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 35A | ||
Fuse Size 21 x 87mm | ||
Voltage Rating 500V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton Fuse is designed for reliable performance in a variety of general industrial applications. Crafted to ensure safety and longevity, this fuse effectively manages electrical loads while providing a crucial safeguard against overloads and short circuits. With a robust design that adheres to stringent compliance standards, it is an ideal choice for professionals looking for dependable circuit protection. The compact dimensions allow for easy installation in various electrical systems, making it a versatile addition to your inventory. Engineered to withstand the rigours of industrial environments, this fuse not only meets but exceeds expectations in terms of performance and durability, ensuring peace of mind for users in demanding conditions.
Designed for efficient circuit protection against overload and short circuits
Complies with essential standards for safety and reliability
Compact size facilitates easy installation in limited spaces
Robust construction ensures durability in tough industrial settings
Ideal for a range of applications, providing versatile usage
CE marked and RoHS compliant for environmentally responsible use
Complies with essential standards for safety and reliability
Compact size facilitates easy installation in limited spaces
Robust construction ensures durability in tough industrial settings
Ideal for a range of applications, providing versatile usage
CE marked and RoHS compliant for environmentally responsible use


