Eaton 100A Cartridge Fuse, 26 x 110mm
- RS Stock No.:
- 261-670
- Mfr. Part No.:
- TCP100M160A
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
£381.07
(exc. VAT)
£457.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £381.07 | £38.107 |
*price indicative
- RS Stock No.:
- 261-670
- Mfr. Part No.:
- TCP100M160A
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 100A | |
| Fuse Size | 26 x 110mm | |
| Voltage Rating | 660V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 100A | ||
Fuse Size 26 x 110mm | ||
Voltage Rating 660V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton Low Voltage Fuse is designed to meet rigorous British standards, providing reliable protection for general industrial applications. The Eaton Bussmann series fuse provides an outstanding solution with its robust specifications, catering specifically to high demand environments. Constructed to accommodate various electrical parameters, this fuse ensures optimal performance with a breaking capacity of 80 kA, effectively safeguarding your electrical systems.
Designed for use in general industrial applications
Compatible with offset bolted tags for versatile installations
Meets stringent compliance with UKCA and CE certifications
Offers a high breaking capacity for reliable protection
Utilises a Class gM specification for effective load management
Compact size for easy fit in various fuse holders
Compatible with offset bolted tags for versatile installations
Meets stringent compliance with UKCA and CE certifications
Offers a high breaking capacity for reliable protection
Utilises a Class gM specification for effective load management
Compact size for easy fit in various fuse holders


