Eaton 80A Cartridge Fuse, 64 x 442mm
- RS Stock No.:
- 243-281
- Mfr. Part No.:
- 17.5THMEJ80
- Brand:
- Eaton
Subtotal (1 unit)*
£245.75
(exc. VAT)
£294.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £245.75 |
*price indicative
- RS Stock No.:
- 243-281
- Mfr. Part No.:
- 17.5THMEJ80
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 80A | |
| Fuse Size | 64 x 442mm | |
| Voltage Rating | 17.5kV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 80A | ||
Fuse Size 64 x 442mm | ||
Voltage Rating 17.5kV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton conduit locknut is designed to provide secure and reliable fastening for rigid and intermediate metal conduit systems. Crafted from malleable iron, it ensures durability and strength in ordinary and non hazardous locations. The product's robust construction minimises the risk of damage during installation and throughout its operational life. With its precise dimensions, it fits seamlessly on 2 1/2 inch conduits and is compatible with Eaton Crouse Hinds series fittings. Engineered for performance, this locknut not only simplifies your installations but also enhances safety and compliance with NEC/CEC standards, making it an essential component for various electrical applications.
Durable malleable iron construction offers exceptional strength
Designed specifically for use in ordinary and non hazardous locations
Compatible with Eaton Crouse Hinds series fittings for seamless integration
Facilitates quick and secure installations to enhance overall system reliability
Complies with NEC/CEC standards ensuring safety and peace of mind
Designed specifically for use in ordinary and non hazardous locations
Compatible with Eaton Crouse Hinds series fittings for seamless integration
Facilitates quick and secure installations to enhance overall system reliability
Complies with NEC/CEC standards ensuring safety and peace of mind
Related links
- Eaton 80A Cartridge Fuse, 64 x 292mm
- Eaton 100A Cartridge Fuse, 64 x 442mm
- Eaton 63A Cartridge Fuse, 64 x 442mm
- Eaton 80A Ceramic Cartridge Fuse, 64 x 254mm
- Eaton 80A Cartridge Fuse, 76 x 442mm
- Eaton 100A Cartridge Fuse, 64 x 292mm
- Eaton 63A Ceramic Cartridge Fuse, 64 x 254mm
- Eaton 600A T Cartridge Fuse, 64 x 203mm


