Eaton 80A Cartridge Fuse, 64 x 292mm

Subtotal (1 unit)*

£204.08

(exc. VAT)

£244.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£204.08

*price indicative

RS Stock No.:
245-939
Mfr. Part No.:
12THLEJ80
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

80A

Fuse Size

64 x 292mm

Voltage Rating

12kV

RoHS Status: Exempt

COO (Country of Origin):
IN
The Eaton Fuse is designed to provide reliable protection for transformers, ensuring optimal performance in both indoor and outdoor applications. Engineered for 80 A and rated for 12 kV, it features a compact design, measuring 64 x 292 mm, making it suitable for a variety of installations. The fuse incorporates advanced safety features, including a striking mechanism that enhances its effectiveness and visibility during operation. With certifications from multiple industry standards, this product epitomises reliability and resilience, catering to high-demand environments. Its robust construction and innovative technology make it an ideal choice for safeguarding critical electrical systems.

Features a bolt-on construction type for secure installation
Utilises an efficient air installation technique to optimise performance
Provides favourable utilisation category for diverse applications
Complies with international standards for quality assurance
Offers minimal watt losses for effective energy management

Related links