Eaton 125A Cartridge Fuse, 88 x 442mm
- RS Stock No.:
- 255-492
- Mfr. Part No.:
- 24TXMEJ125
- Brand:
- Eaton
Subtotal (1 unit)*
£548.47
(exc. VAT)
£658.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £548.47 |
*price indicative
- RS Stock No.:
- 255-492
- Mfr. Part No.:
- 24TXMEJ125
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 125A | |
| Fuse Size | 88 x 442mm | |
| Voltage Rating | 24kV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 125A | ||
Fuse Size 88 x 442mm | ||
Voltage Rating 24kV | ||
- COO (Country of Origin):
- HU
The Eaton Medium Voltage DIN Fuse from Bussmann series is designed for superior protection in electrical systems, offering both reliability and efficiency. With a current rating of 125 A at 24 kV, this fuse is adept at safeguarding transformers in various settings, whether indoors or outdoors. Its robust design, complete with a striker for visual indication, ensures that any interruptions can be promptly identified and managed, minimising downtime. This product is compliant with key standards, making it a trusted choice for professionals seeking reliable electrical solutions.
Back up protection ensures safe operation under fault conditions
Designed to accommodate a variety of installation environments
Fitted with a striker for easy fault indication
Suitable for both indoor and outdoor transformer applications
Efficient energy consumption contributes to reduced operational costs
Robust build quality extends product lifespan and ensures durability
Designed to accommodate a variety of installation environments
Fitted with a striker for easy fault indication
Suitable for both indoor and outdoor transformer applications
Efficient energy consumption contributes to reduced operational costs
Robust build quality extends product lifespan and ensures durability


