63A Cartridge Fuse, 39 x 46mm

Subtotal (1 pack of 10 units)*

£327.87

(exc. VAT)

£393.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£327.87£32.787

*price indicative

RS Stock No.:
263-048
Mfr. Part No.:
63MJ25-6
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

63A

Fuse Size

39 x 46mm

Voltage Rating

415V

RoHS Status: Exempt

COO (Country of Origin):
HU
The Eaton Fuse represents a high-quality solution for safeguarding electrical circuits in feeder pillars. Designed for reliable performance at a voltage rating of 415 V, this fuse combines durability with exceptional breaking capacity. With a compact design featuring dimensions of 39 x 46 mm, it integrates seamlessly into various applications, ensuring enhanced safety and compliance with industry standards. Crafted for ease of use, this fuse is fitted with slotted tags for straightforward installation and secure connections. It stands out with its robust construction and adherence to stringent compliance guidelines, making it an ideal choice for professionals seeking dependable protection in electrical systems.

CE marked for enhanced regulatory compliance
RoHS compliant ensuring environmentally responsible use
Bolted connections provide reliable and secure fitting
Class gG/gL classification offers versatile protective capabilities

Related links