63A Cartridge Fuse, 38 x 101mm

Subtotal (1 pack of 5 units)*

£169.58

(exc. VAT)

£203.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£169.58£33.916

*price indicative

RS Stock No.:
262-265
Mfr. Part No.:
63MJ29-6
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

63A

Fuse Size

38 x 101mm

Voltage Rating

415V

RoHS Status: Exempt

COO (Country of Origin):
IN
The Eaton Fuse offers a robust solution for protecting electrical systems. Designed to handle substantial currents, it ensures reliable operation in feeder pillars and various applications. Its compact design, measuring 38 x 101 mm, allows for easy installation while delivering high performance in demanding environments. With a breaking capacity of 80 kA, it effectively safeguards against overloads and short circuits, maintaining system integrity and reducing downtime. Whether for industrial use or commercial settings, this fuse stands out as a critical component for ensuring electrical safety and efficiency.

CE marked for compliance with essential safety standards
Robust construction ensures longevity and durability
RoHS compliance reflects environmental responsibility
Slotted tags allow for secure and straightforward connections
Recognised in the industry for high performance and quality assurance

Related links