400A Cartridge Fuse, 38 x 110mm
- RS Stock No.:
- 263-458
- Mfr. Part No.:
- 400PJ27-8
- Brand:
- Eaton
Subtotal (1 pack of 5 units)*
£347.42
(exc. VAT)
£416.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £347.42 | £69.484 |
*price indicative
- RS Stock No.:
- 263-458
- Mfr. Part No.:
- 400PJ27-8
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 400A | |
| Fuse Size | 38 x 110mm | |
| Voltage Rating | 415V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 400A | ||
Fuse Size 38 x 110mm | ||
Voltage Rating 415V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton Fuse is a versatile utility fuse-link engineered to providing robust protection in various electrical applications. Designed for use in feeder pillars, this fuse is suitable for operations at 400 A and 415 V with a breaking capacity of 80 kA. Its compact dimensions of 38 x 110 mm ensure ease of installation, while the 82 mm fixing centres accommodate a range of mounting configurations. The high-quality materials used in its construction guarantee exceptional reliability and compliance with BS standards and EU regulations, making it a trustworthy choice for safety-conscious installations.
CE marked to signify compliance with European safety regulations
RoHS compliant reflecting adherence to environmental sustainability
Bolt-on connection type simplifies installation and maintenance
Product weight facilitates ease of handling during installation
RoHS compliant reflecting adherence to environmental sustainability
Bolt-on connection type simplifies installation and maintenance
Product weight facilitates ease of handling during installation


