Eaton 315A Cartridge Fuse, 38 x 110mm
- RS Stock No.:
- 263-281
- Mfr. Part No.:
- 315MJ27-8
- Brand:
- Eaton
Subtotal (1 pack of 5 units)*
£274.48
(exc. VAT)
£329.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £274.48 | £54.896 |
*price indicative
- RS Stock No.:
- 263-281
- Mfr. Part No.:
- 315MJ27-8
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 315A | |
| Fuse Size | 38 x 110mm | |
| Voltage Rating | 415V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 315A | ||
Fuse Size 38 x 110mm | ||
Voltage Rating 415V | ||
- COO (Country of Origin):
- IN
The Eaton Fuse offers unparalleled performance for electrical safety and reliability. Ideal for installation within feeder pillars, this fuse is designed to handle high amperage ratings while ensuring optimal protection for electrical systems. With a robust construction featuring a compact design, it fits seamlessly into various applications, maintaining compliance with stringent industry standards. The product's features, such as a high breaking capacity and compatibility with bolt-on connections, allow it to meet the demands of modern electrical environments without compromise. The attention to detail in design and functionality makes this fuse not only a valuable component but also a cornerstone of any secure electrical setup.
Enhanced breaking capacity guarantees safety during overload conditions
Robust materials contribute to long-lasting performance under challenging conditions
Compliance with CE and RoHS standards ensures adherence to safety regulations
Designed specifically for feeder pillars
Robust materials contribute to long-lasting performance under challenging conditions
Compliance with CE and RoHS standards ensures adherence to safety regulations
Designed specifically for feeder pillars


