80A Cartridge Fuse, 39 x 46mm
- RS Stock No.:
- 262-051
- Mfr. Part No.:
- 80MJ25-6
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
£327.87
(exc. VAT)
£393.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £327.87 | £32.787 |
*price indicative
- RS Stock No.:
- 262-051
- Mfr. Part No.:
- 80MJ25-6
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 80A | |
| Fuse Size | 39 x 46mm | |
| Voltage Rating | 415V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 80A | ||
Fuse Size 39 x 46mm | ||
Voltage Rating 415V | ||
- COO (Country of Origin):
- HU
The Eaton Fuse is designed to ensure optimal performance and safety in electrical systems. Specifically engineered for feeder pillars, this robust fuse offers exceptional breaking capacity and reliability. With its compact design and high amperage rating, it is perfect for applications requiring efficient integration and protection. The product's compliance with CE and RoHS certifications further enhances its trustworthiness in various industrial settings. Whether in new installations or upgrades, this fuse guarantees unparalleled performance and compatibility with a range of electrical configurations.
Delivers superior protection for electrical circuits
Designed for high-performance feeder pillar applications
Compact dimensions facilitate easy installation in limited spaces
CE marked for compliance with European safety standards
RoHS compliant
Designed for high-performance feeder pillar applications
Compact dimensions facilitate easy installation in limited spaces
CE marked for compliance with European safety standards
RoHS compliant


