Eaton 100A Cartridge Fuse, 39 x 46mm

Subtotal (1 pack of 10 units)*

£327.87

(exc. VAT)

£393.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£327.87£32.787

*price indicative

RS Stock No.:
248-664
Mfr. Part No.:
100MJ25-6
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

100A

Fuse Size

39 x 46mm

Voltage Rating

415V

COO (Country of Origin):
IN
The Eaton low voltage british standard fuse from Eaton is designed specifically for feeder pillar applications, ensuring reliable and efficient performance. With its robust construction and advanced engineering, this fuse not only meets but exceeds industry standards, providing peace of mind for electrical installations. Suitable for various settings, its compact dimensions of 39 x 46 mm make it versatile enough to fit into tight spaces without compromising on functionality. The fuse operates effectively at an amperage rating of 100 A and a voltage rating of 415 V, ensuring safety and reliability in all operational conditions. Certified under CE and RoHS regulations, this product represents Eaton's commitment to quality and sustainability, assuring users of its compliance with the highest safety standards.

Designed for feeder pillar applications to enhance operational reliability
Compact design allows for versatile installation in constrained spaces
Offers exceptional breaking capacity for superior circuit protection
Constructed to withstand high fault conditions, ensuring system integrity
Certified with CE and RoHS compliance, reflecting environmental responsibility
Configured with slotted tags to facilitate seamless installation
Backed by a reputable manufacturer, ensuring quality assurance

Related links