Eaton 250A Cartridge Fuse, 39 x 46mm

Subtotal (1 pack of 10 units)*

£329.08

(exc. VAT)

£394.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£329.08£32.908

*price indicative

RS Stock No.:
254-887
Mfr. Part No.:
250MJ25-6
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

250A

Fuse Size

39 x 46mm

Voltage Rating

415V

COO (Country of Origin):
IN
The Eaton Low Voltage Standard Fuse from Bussmann series combines reliability and safety for various applications. Designed for feeder pillars, this fuse seamlessly integrates into electrical systems while providing exceptional protection at an amperage rating of 250 A. Its inclusion of slotted tags simplifies the installation process, making it an ideal choice for both professionals and DIY enthusiasts alike. Perfectly certified and compliant with multiple standards, this fuse is a trusted ally in maintaining electrical safety across various commercial and industrial applications.

CE marked ensuring compliance with European safety standards
RoHS compliant promoting environmental responsibility in electrical components
Designed for easy bolt on connection enhancing installation efficiency
Suitable for a wide range of feeder pillar applications offering flexibility
Compact size allows for seamless integration into existing electrical systems

Related links