Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 47 mm x 55 mm x 650mm
- RS Stock No.:
- 239-899
- Mfr. Part No.:
- 184687 XRMC050
- Brand:
- Eaton
Subtotal (1 unit)*
£73.75
(exc. VAT)
£88.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £73.75 |
*price indicative
- RS Stock No.:
- 239-899
- Mfr. Part No.:
- 184687 XRMC050
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cover | |
| Product Type | Cover | |
| Length | 55mm | |
| For Use With | LV Switchgear | |
| Width | 650mm | |
| Material | Metal | |
| Height | 47mm | |
| Colour | Grey | |
| Series | xEnergy Main | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cover | ||
Product Type Cover | ||
Length 55mm | ||
For Use With LV Switchgear | ||
Width 650mm | ||
Material Metal | ||
Height 47mm | ||
Colour Grey | ||
Series xEnergy Main | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Cover comes with a robust construction and a sleek grey metal finish. It not only provides exceptional performance but also integrates seamlessly into various environments. Its closed cover design ensures durability while safeguarding essential components from external elements. This product is ideal for those looking to maximise efficiency in their electrical setup without compromising on quality. Equipped with cutting-edge technology and backed by Eaton's renowned expertise, it is a testament to excellence in low voltage systems, making it a must-have for any serious installer or engineer.
Designed for scaffold mounting providing flexibility in installation
Crafted from durable metal for long-lasting performance
RoHS compliant aligning with environmental standards
Comprehensive product documentation available for ease of use
Includes information on compliant materials for assured quality
Related links
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 650 mm x 650mm
- Eaton xEnergy Main Series Plastic Cover for Use with LV Switchgear 650 mm x 3 mm x 650mm
- Eaton xEnergy Main Series Steel Mounting Bracket for Use with Eaton xEnergy Main LV Switchgear 50 mm x 345 mm x 65mm
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 215 mm x 19 mm x 215mm
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 515 mm x 19 mm x 515mm
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 415 mm x 19 mm x 415mm
- Eaton xEnergy Main Series Steel Screw for Use with xEnergy LV Switchgear 8 mm x 19.1 mm x 8mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 600 mm x 600mm
