Eaton Eaton xEnergy Series Metal Filler Panel 104 mm x 53 mm x 690mm
- RS Stock No.:
- 246-532
- Mfr. Part No.:
- 184673 XSMRF-PIFT-T
- Brand:
- Eaton
Subtotal (1 unit)*
£36.78
(exc. VAT)
£44.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.78 |
*price indicative
- RS Stock No.:
- 246-532
- Mfr. Part No.:
- 184673 XSMRF-PIFT-T
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Filler Panel | |
| Product Type | Enclosure Accessory | |
| Length | 53mm | |
| Width | 690mm | |
| Material | Metal | |
| Height | 104mm | |
| Colour | Grey | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Filler Panel | ||
Product Type Enclosure Accessory | ||
Length 53mm | ||
Width 690mm | ||
Material Metal | ||
Height 104mm | ||
Colour Grey | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton product offers an innovative solution designed specifically for the rigours of modern electrical systems. The front filler is engineered to seamlessly integrate with XR-PIFT configurations, boasting a distinctive grey finish that not only complements existing installations but also ensures durability in demanding environments. With a compact design, this offering effectively serves as a blind plate, providing essential support for electrical cabinets while adhering to high standards of compliance. Its robust build features a metal construction that guarantees lasting performance, making it a reliable choice for professionals in the electrical engineering field. The item is suited for use in various installations, promoting both efficiency and aesthetic appeal. Moreover, it encapsulates the commitment of its manufacturer to deliver exceptional quality and functionality within the realm of LV switchgear.
Compact design facilitates easy installation in tight spaces
Grey colour finish enhances compatibility with various electrical configurations
Robust metal construction ensures long-lasting performance under pressure
Designed as a blind plate for effective coverage and support in cabinet applications
Meets RoHS compliance standards for environmental safety and sustainability
Related links
- Eaton Eaton xEnergy Series Metal Filler Panel 56 mm x 46 mm x 650mm
- Eaton Metal Cover 53 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Side 690mm W 104 mm L, for Use with Side panel use
- Eaton Eaton xEnergy Series Enclosure Support for Use with XR-MCCB-PIFT 95 mm x 249 mm x 559mm
- Eaton Eaton xEnergy Series Metal Enclosure Support for Use with XR-MCCB-PIFT 245 mm x 231 mm x 550mm
- Eaton Eaton xEnergy Series Metal Enclosure Support for Use with XR-MCCB-PIFT 145 mm x 231 mm x 550mm
- Eaton Eaton xEnergy Series Enclosure Support for Use with XR-MCCB-PIFT 195 mm x 249 mm x 559mm
- Eaton Eaton xEnergy Series Enclosure Support for Use with XR-MCCB-PIFT 145 mm x 249 mm x 559mm
