Eaton Eaton xEnergy Series Enclosure Support for Use with XR-MCCB-PIFT 195 mm x 249 mm x 559mm
- RS Stock No.:
- 239-913
- Mfr. Part No.:
- 184727 XMR-N33-08
- Brand:
- Eaton
Subtotal (1 unit)*
£476.48
(exc. VAT)
£571.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £476.48 |
*price indicative
- RS Stock No.:
- 239-913
- Mfr. Part No.:
- 184727 XMR-N33-08
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Enclosure Support | |
| Product Type | Enclosure Accessory | |
| Length | 249mm | |
| For Use With | XR-MCCB-PIFT | |
| Width | 559mm | |
| Height | 195mm | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Enclosure Support | ||
Product Type Enclosure Accessory | ||
Length 249mm | ||
For Use With XR-MCCB-PIFT | ||
Width 559mm | ||
Height 195mm | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is an exceptional integration designed for modern electrical systems, optimising performance and safety. This model ensures the highest standards in energy distribution, providing reliable switching solutions. Crafted for compatibility with XR-MCCB-PIFT, it features a robust 3 pole bucket that stands 200mm tall, catering to a range of industrial and commercial applications. Built for durability, its design efficiently manages power distribution whilst prioritising safety and compliance with RoHS standards. With its streamlined dimensions and integration capabilities, this switchgear is ideal for enhancing the efficiency of your electrical systems across various environments.
Designed for easy integration with XR-MCCB-PIFT
Constructed to meet stringent safety and compliance standards
Robust and durable design suitable for various environments
Optimises performance for effective energy distribution
Compact dimensions ensure versatility in installation
Lightweight for easy handling and installation
Constructed with quality materials for longevity
Supports enhanced energy management in main LV systems
Related links
- Eaton Eaton xEnergy Series Enclosure Support for Use with XR-MCCB-PIFT 195 mm x 249 mm x 559mm
- Eaton Eaton xEnergy Series Enclosure Support for Use with XR-MCCB-PIFT 95 mm x 249 mm x 559mm
- Eaton Eaton xEnergy Series Enclosure Support for Use with XR-MCCB-PIFT 145 mm x 249 mm x 559mm
- Eaton Eaton xEnergy Series Metal Enclosure Support for Use with XR-MCCB-PIFT 245 mm x 231 mm x 550mm
- Eaton Eaton xEnergy Series Metal Enclosure Support for Use with XR-MCCB-PIFT 395 mm x 231 mm x 550mm
- Eaton Eaton xEnergy Series Metal Enclosure Support for Use with XR-MCCB-PIFT 145 mm x 231 mm x 550mm
- Eaton Eaton xEnergy Series Metal Enclosure Support for Use with XR-MCCB-PIFT 295 mm x 231 mm x 550mm
- Schneider Electric White Adaptable Enclosure Box 249mm x 221 mm x 249 mm
