Eaton Eaton xEnergy Series Enclosure Support for Use with XR-MCCB-PIFT 145 mm x 249 mm x 559mm
- RS Stock No.:
- 239-912
- Mfr. Part No.:
- 184724 XMR-N14-06
- Brand:
- Eaton
Subtotal (1 unit)*
£354.38
(exc. VAT)
£425.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £354.38 |
*price indicative
- RS Stock No.:
- 239-912
- Mfr. Part No.:
- 184724 XMR-N14-06
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Enclosure Support | |
| Length | 249mm | |
| For Use With | XR-MCCB-PIFT | |
| Width | 559mm | |
| Height | 145mm | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Enclosure Support | ||
Length 249mm | ||
For Use With XR-MCCB-PIFT | ||
Width 559mm | ||
Height 145mm | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton innovative product integrates advanced technology with practical design, tailored for the needs of modern energy distribution systems. Built as part of the xEnergy Main LV switchgear series, it is engineered to deliver exceptional performance and reliability in low-voltage applications. The four-pole bucket design, characterised by its compact height of 150mm, allows for seamless integration into various configurations, ensuring efficiency and ease of use. Its construction adheres to stringent standards, guaranteeing compliance with RoHS regulations. The product stands as a testament to quality, making it an optimal choice for professionals seeking robust and reliable switchgear solutions in a variety of settings.
Designed for efficient energy distribution in low-voltage systems
Compact dimensions facilitate easy installation and space-saving configurations
Constructed to meet high compliance standards for environmental safety
Compatible with mounting plates and rails for added versatility
Engineered to enhance system performance and operational stability
Related links
- Eaton Eaton xEnergy Series Enclosure Support for Use with XR-MCCB-PIFT 195 mm x 249 mm x 559mm
- Eaton Eaton xEnergy Series Enclosure Support for Use with XR-MCCB-PIFT 95 mm x 249 mm x 559mm
- Eaton Eaton xEnergy Series Metal Enclosure Support for Use with XR-MCCB-PIFT 145 mm x 231 mm x 550mm
- Eaton Eaton xEnergy Series Metal Enclosure Support for Use with XR-MCCB-PIFT 245 mm x 231 mm x 550mm
- Eaton Eaton xEnergy Series Metal Enclosure Support for Use with XR-MCCB-PIFT 395 mm x 231 mm x 550mm
- Eaton Eaton xEnergy Series Metal Enclosure Support for Use with XR-MCCB-PIFT 295 mm x 231 mm x 550mm
- Schneider Electric White Adaptable Enclosure Box 249mm x 221 mm x 249 mm
- nVent SCHROFF 10501 Series Aluminium Handle for Use with 19 in Front Panel 40 mm x 249 mm x 12.2mm
