Eaton Eaton xEnergy Series Metal Enclosure Support for Use with XR-MCCB-PIFT 145 mm x 231 mm x 550mm

Subtotal (1 unit)*

£65.62

(exc. VAT)

£78.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£65.62

*price indicative

RS Stock No.:
239-915
Mfr. Part No.:
184730 XMR-E-06
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Enclosure Support

Product Type

Enclosure Accessory

Length

231mm

For Use With

XR-MCCB-PIFT

Width

550mm

Material

Metal

Height

145mm

Colour

Grey

Series

Eaton xEnergy

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton innovative product represents a key component in modern electrical systems, designed specifically for seamless integration within LV switchgear applications. Engineered with precision, this empty bucket is tailored for XR-MCCB configurations, featuring a height of 150mm. The product embodies robust construction, ensuring reliability and stability in diverse environments. Its thoughtful design not only guarantees ease of installation but also enhances the overall efficiency of the system. With a commitment to engineering excellence, this product from Eaton aligns with stringent safety and compliance standards, making it an ideal choice for professionals seeking dependable solutions in electrical management.

Designed for optimal compatibility with XR-MCCB configurations

Constructed from high-quality metal for enhanced durability

Supports efficient installation procedures for quick deployment

RoHS compliant, contributing to environmentally conscious projects

Suitable for use in enclosures with a specific width of 600mm

Offers unparalleled reliability for electrical system applications

Supports versatile installations, meeting various enclosure requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy